395-045-558-607

Heilind Number:EDA395-045-558-607
Manufacturer:EDAC
Manufacturer Number:395-045-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-607

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 45 positions with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers flexibility in installation. With a low amperage of 3A and a pitch of .1 inch, it's perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.