395-045-558-658

Heilind Number:EDA395-045-558-658
Manufacturer:EDAC
Manufacturer Number:395-045-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The 45 copper alloy contact positions guarantee seamless connectivity, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3 A and a pitch of .1 inch, it's perfect for various electronic applications. Designed for efficiency, this connector is suitable for use in a wide operating temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.