395-045-558-678

Heilind Number:EDA395-045-558-678
Manufacturer:EDAC
Manufacturer Number:395-045-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 45 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With copper alloy contacts and a 3A amperage rating, this connector delivers reliable power and signal transmission. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your system with this essential component for optimal performance and connectivity.