395-045-558-688

Heilind Number:EDA395-045-558-688
Manufacturer:EDAC
Manufacturer Number:395-045-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation ensures easy installation in your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and long-lasting performance. Featuring 45 positions in a single row layout, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh environments. Upgrade your system with this essential component for enhanced performance and durability.