395-045-559-101

Heilind Number:EDA395-045-559-101
Manufacturer:EDAC
Manufacturer Number:395-045-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-101

Detailed Description

Easily connect circuit boards with our Black Board to Board PCB Connector, designed for seamless integration in electronic devices. With 45 positions and a right-angle mount orientation, it ensures efficient signal transfer in compact spaces. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professional assemblies, this connector is a vital component in maintaining seamless performance in electronic systems. Elevate your connectivity with this essential component.