395-045-559-103

Heilind Number:EDA395-045-559-103
Manufacturer:EDAC
Manufacturer Number:395-045-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 45 positions with a single row configuration, perfect for transmitting data efficiently. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment during assembly. Its Right Angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for secure and stable connections in your electronic projects.