395-045-559-104

Heilind Number:EDA395-045-559-104
Manufacturer:EDAC
Manufacturer Number:395-045-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. The connector features a single row with 45 positions, offering ample space for intricate circuitry. Crafted with precision, its copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transfer. The right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component.