395-045-559-403

Heilind Number:EDA395-045-559-403
Manufacturer:EDAC
Manufacturer Number:395-045-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-403

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient and reliable data transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity with this essential component.