395-045-559-404

Heilind Number:EDA395-045-559-404
Manufacturer:EDAC
Manufacturer Number:395-045-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-404

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 45 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, perfect for space-saving configurations. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.