395-045-559-407

Heilind Number:EDA395-045-559-407
Manufacturer:EDAC
Manufacturer Number:395-045-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-407

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board Card Edge Connector in sleek black. Built for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row design and a compact pitch of .1 inches, it offers seamless connectivity for up to 45 positions. The right-angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronics with this essential component.