395-045-559-458

Heilind Number:EDA395-045-559-458
Manufacturer:EDAC
Manufacturer Number:395-045-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance 45-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in various environments. Perfect for a wide range of applications, this black connector is a must-have for any project in need of secure and efficient PCB connections.