395-045-559-478

Heilind Number:EDA395-045-559-478
Manufacturer:EDAC
Manufacturer Number:395-045-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 45-position layout ensures efficient data transfer. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability while meeting safety standards. Engineered with copper alloy contacts and a pitch of .1 inches, it ensures reliable conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your electronics assembly with this essential component.