395-045-559-658

Heilind Number:EDA395-045-559-658
Manufacturer:EDAC
Manufacturer Number:395-045-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-559-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation facilitates easy installation in compact spaces. With 45 positions and a single row configuration, it ensures efficient data transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing material guarantees durability and safety. The copper alloy contact material and a pitch of .1 inches provide reliable and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless electronic connectivity.