395-046-520-102

Heilind Number:EDA395-046-520-102
Manufacturer:EDAC
Manufacturer Number:395-046-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector boasts a high amperage of 3A, ensuring efficient power transmission. With 46 positions and a single row configuration, it offers ample space for multiple connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your circuit boards with this essential component for optimal performance.