395-046-520-103

Heilind Number:EDA395-046-520-103
Manufacturer:EDAC
Manufacturer Number:395-046-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-103

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring 46 positions in a single row, it offers seamless integration for your circuit boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the -40 to 105°C operating temperature range guarantees consistent functionality. Elevate your PCB assembly with this essential connector.