395-046-520-108

Heilind Number:EDA395-046-520-108
Manufacturer:EDAC
Manufacturer Number:395-046-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-108

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With 46 copper alloy contact positions, it offers reliable conductivity for seamless data transmission. The straight mount orientation allows for easy installation onto your PCB, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component for optimal performance and connectivity.