395-046-520-201

Heilind Number:EDA395-046-520-201
Manufacturer:EDAC
Manufacturer Number:395-046-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-201

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a compact pitch of .1 inches, it offers precise alignment for seamless integration. The connector boasts two rows and 46 positions, perfect for accommodating multiple connections on your circuit board. Crafted with copper alloy contacts, it ensures reliable conductivity for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.