395-046-520-208

Heilind Number:EDA395-046-520-208
Manufacturer:EDAC
Manufacturer Number:395-046-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-208

Detailed Description

Enhance your circuit connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, it features 46 positions across two rows, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers easy integration into your PCB setup. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics project.