395-046-520-288

Heilind Number:EDA395-046-520-288
Manufacturer:EDAC
Manufacturer Number:395-046-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3A. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide seamless signal transfer across 46 positions. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and precision for optimal performance.