395-046-520-404

Heilind Number:EDA395-046-520-404
Manufacturer:EDAC
Manufacturer Number:395-046-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-404

Detailed Description

Enhance your electronic connections with this versatile board-to-board PCB connector. Designed for seamless integration, this connector boasts 46 contact positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 thermoplastic polyester housing guarantees longevity, even in demanding environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.