395-046-520-458

Heilind Number:EDA395-046-520-458
Manufacturer:EDAC
Manufacturer Number:395-046-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-458

Detailed Description

Enhance connectivity within your electronic devices with our 46-position Board To Board PCB Connector. Designed for seamless integration on PCBs, this component features a single row layout with a .1 inch pitch, ensuring precise alignment. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable performance. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this essential component for efficient and secure card edge connections in your projects.