395-046-520-502

Heilind Number:EDA395-046-520-502
Manufacturer:EDAC
Manufacturer Number:395-046-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-502

Detailed Description

Enhance your connectivity with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, its 46 positions ensure seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek black design adds a touch of sophistication, while the straight mount orientation offers easy installation. Elevate your electronic setups with this essential connector.