395-046-520-512

Heilind Number:EDA395-046-520-512
Manufacturer:EDAC
Manufacturer Number:395-046-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 46 positions, this connector offers efficient power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your setup with this essential connector for seamless and reliable connections.