395-046-520-802

Heilind Number:EDA395-046-520-802
Manufacturer:EDAC
Manufacturer Number:395-046-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-802

Detailed Description

Enhance connectivity within your PCB setups with our robust Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions spread across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Its straight mount orientation offers convenience in installation, while its sleek black color adds a touch of sophistication to your setup. Trust in this connector for reliable and high-speed connections in your electronic applications.