395-046-520-878

Heilind Number:EDA395-046-520-878
Manufacturer:EDAC
Manufacturer Number:395-046-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-520-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage capacity suitable for various applications. With 46 positions and a .1-inch pitch, it offers ample connectivity options with precise alignment. Its straight mount orientation and dual-row design with .2-inch row spacing make it versatile for PCB assembly. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.