395-046-521-101

Heilind Number:EDA395-046-521-101
Manufacturer:EDAC
Manufacturer Number:395-046-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-101

Detailed Description

Effortlessly connect and power up your devices with our Black Board To Board PCB Connector. With a high amperage of 3A, it ensures efficient performance for your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring 46 positions in a single row, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and residential applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.