395-046-521-108

Heilind Number:EDA395-046-521-108
Manufacturer:EDAC
Manufacturer Number:395-046-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-108

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions with a .1-inch pitch, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and single row configuration make it easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Elevate your electronic assemblies with this essential component, ideal for various applications in the automotive, industrial, and telecommunications sectors.