395-046-521-112

Heilind Number:EDA395-046-521-112
Manufacturer:EDAC
Manufacturer Number:395-046-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable black board-to-board PCB connector. Designed for seamless integration, it features 46 positions with a 1-row layout and a 0.1-inch pitch, ensuring reliable data transmission. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees superior performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.