395-046-521-188

Heilind Number:EDA395-046-521-188
Manufacturer:EDAC
Manufacturer Number:395-046-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 46 positions in a single row configuration, ensuring efficient data transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy, enhancing conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connections. Suitable for a wide range of applications, it can operate effectively in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.