395-046-521-201

Heilind Number:EDA395-046-521-201
Manufacturer:EDAC
Manufacturer Number:395-046-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-201

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, a reliable component designed for seamless integration in various electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 46 contact positions each, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation simplifies installation, making it a practical choice for your projects. Upgrade your connectivity game with this essential component, catering to the needs of modern electronics design.