395-046-521-207

Heilind Number:EDA395-046-521-207
Manufacturer:EDAC
Manufacturer Number:395-046-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-207

Detailed Description

Elevate your connectivity with this cutting-edge black board-to-board PCB connector. Designed for maximum performance, it features a robust UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 46 positions, it offers ample space for seamless integration, while a pitch of .1in and row spacing of .2in allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, it guarantees efficient and secure connections every time. Upgrade your setup with this essential component.