395-046-521-208

Heilind Number:EDA395-046-521-208
Manufacturer:EDAC
Manufacturer Number:395-046-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows of 46 positions, it offers seamless data transfer in a straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable and efficient operation. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.