395-046-521-402

Heilind Number:EDA395-046-521-402
Manufacturer:EDAC
Manufacturer Number:395-046-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-402

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient black Board to Board PCB Connector. With a straight mount orientation, it seamlessly integrates into your circuitry, offering 46 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee safe and efficient power transmission. Ideal for a variety of applications, this connector is a must-have component for your PCB assembly projects.