395-046-521-404

Heilind Number:EDA395-046-521-404
Manufacturer:EDAC
Manufacturer Number:395-046-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-404

Detailed Description

Enhance your circuitry with our high-quality Board-to-Board PCB Connector, featuring 46 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. The black connector, designed for straight mount orientation, offers a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. Trust in its 3A amperage and robust construction for efficient signal transmission in various electronic applications. Upgrade to this essential component and experience hassle-free assembly and connectivity.