395-046-521-407

Heilind Number:EDA395-046-521-407
Manufacturer:EDAC
Manufacturer Number:395-046-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-407

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 46 positions with a single row layout, ensuring efficient and reliable data transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether for industrial or commercial applications, trust in our connector for superior quality and performance.