395-046-521-408

Heilind Number:EDA395-046-521-408
Manufacturer:EDAC
Manufacturer Number:395-046-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronics projects, it boasts 46 positions for maximum versatility. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With an amperage rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox. Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronics projects, it boasts 46 positions for maximum versatility. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With an amperage rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolbox.