395-046-521-412

Heilind Number:EDA395-046-521-412
Manufacturer:EDAC
Manufacturer Number:395-046-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance straight-mount Card Edge Connector. Featuring 46 positions with a pitch of .1 inches, it ensures secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage of 3A. Suitable for a wide range of applications, this connector is a must-have component for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's designed to meet the demands of various industries, ensuring seamless data transmission and power delivery. Upgrade your connectivity solutions with this essential connector, making every connection count.