395-046-521-458

Heilind Number:EDA395-046-521-458
Manufacturer:EDAC
Manufacturer Number:395-046-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and a compact .1-inch pitch, it offers a total of 46 positions for versatile connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential component.