395-046-521-488

Heilind Number:EDA395-046-521-488
Manufacturer:EDAC
Manufacturer Number:395-046-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a contact material crafted from durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in challenging environments. With 46 positions and a pitch of .1 inch, this connector allows for efficient data transfer. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industries. Trust in this connector to deliver optimal performance and durability for all your PCB connectivity needs.