395-046-521-502

Heilind Number:EDA395-046-521-502
Manufacturer:EDAC
Manufacturer Number:395-046-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-502

Detailed Description

Enhance your PCB connectivity with this sleek and durable 46-position Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a low 3 A amperage and copper alloy contacts, it guarantees efficient power transfer while maintaining signal integrity. The .1-inch pitch and .2-inch row spacing provide optimal board-to-board spacing, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation simplifies installation, making it a must-have for your PCB projects. Elevate your connection game with this essential component.