395-046-521-507

Heilind Number:EDA395-046-521-507
Manufacturer:EDAC
Manufacturer Number:395-046-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-507

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows and a total of 46 positions, it offers ample room for complex PCB setups. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have for any electronics enthusiast or professional. Elevate your PCB assembly today with this essential connector.