395-046-521-558

Heilind Number:EDA395-046-521-558
Manufacturer:EDAC
Manufacturer Number:395-046-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-558

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 46 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for demanding applications, it is a must-have in any electronics project.