395-046-521-607

Heilind Number:EDA395-046-521-607
Manufacturer:EDAC
Manufacturer Number:395-046-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-607

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for precision and durability, its 46 positions and 1 row configuration ensure seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .1" pitch deliver exceptional conductivity, while the .2" row spacing and straight mount orientation offer convenience in installation. Elevate your electronic projects with this essential connector that meets industry standards for quality and efficiency.