395-046-521-612

Heilind Number:EDA395-046-521-612
Manufacturer:EDAC
Manufacturer Number:395-046-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions arranged in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. The black color and straight mount orientation offer versatility in installation. With a low pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable performance in various environments. Trust this connector to deliver consistent and high-speed connectivity in your electronic projects.