395-046-521-658

Heilind Number:EDA395-046-521-658
Manufacturer:EDAC
Manufacturer Number:395-046-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, with a pitch of .1 inches for optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact .2-inch row spacing, this connector is perfect for space-saving applications. Operate with confidence in extreme conditions, thanks to its wide temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.