395-046-521-802

Heilind Number:EDA395-046-521-802
Manufacturer:EDAC
Manufacturer Number:395-046-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 46 positions for optimal signal transmission. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Perfect for intricate electronic systems, this connector is a must-have for any professional setup. Elevate your connectivity standards with this essential component.