395-046-521-803

Heilind Number:EDA395-046-521-803
Manufacturer:EDAC
Manufacturer Number:395-046-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-803

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a total of 46 positions, arranged in two rows with a pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Each contact is made of sturdy Copper Alloy, guaranteeing excellent conductivity. With a sleek black finish, this connector not only offers functionality but also adds a touch of sophistication to your electronic assemblies. Trust in its robust construction for secure and stable connections in your projects. Elevate your PCB design with this essential component.