395-046-521-804

Heilind Number:EDA395-046-521-804
Manufacturer:EDAC
Manufacturer Number:395-046-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 46 positions across two rows with a pitch of .1 inches, it ensures seamless data transmission in your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously made from Copper Alloy, offering optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for versatile applications. Trust in its efficiency to meet all your connectivity needs.