395-046-521-808

Heilind Number:EDA395-046-521-808
Manufacturer:EDAC
Manufacturer Number:395-046-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 46 positions each, ensuring seamless data transfer. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precision and efficiency in your circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an amperage of 3 A, this connector is suitable for a wide range of applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility. Upgrade your connectivity solutions with this high-quality connector.