395-046-521-858

Heilind Number:EDA395-046-521-858
Manufacturer:EDAC
Manufacturer Number:395-046-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-521-858

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Its two rows of 46 copper alloy contact points, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Trust in its reliable performance to optimize your PCB connections effortlessly.